SpeaKa Professional 50204 Scart Y Adaptor Plug/Scart Socket 1 to 5 Distributor

Order Code:

55-9030

Brand: SpeaKa Professional MPN: 50204 EAN-13: 4008928502046

Discontinued


An adaptor with a Scart plug on one end and 5 Scart sockets on the other.
  • Cable length: 0.3m
  • Colour: Black
  • Connector/Input type A: SCART plug
  • Type B (or outputs): 5x SCART socket
  • Universal parallel wiring

Reviews


Be the first to submit a review

Trustpilot