Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

SpeaKa Professional 50274 High Speed HDMI Plug to Cable Straight AWG 30 5m

Order Code:  

55-6326

  Copy to clipboard
Brand: SpeaKa Professional  Copy to clipboard MPN: 50274 Copy to clipboard EAN-13: 4008928502749
 Report an error

Discontinued

A black, 5m cable assembly with an HDMI plug at each end.
  • Cable length: 5m
  • Colour: Black
  • Cable features: Gold plated connectors, Audio Return Channel, High Speed HDMI with Ethernet
  • Connector/Input type A: HDMI plug
  • Type B (or outputs): HDMI plug
  • Shielding: Braid shielding/shielding film
  • 720p / 1080i / 1080p / 4k x 2k: yes
  • 3D-enabled: yes
  • Audio rear-channel: yes
  • Transfer rate > 10.2 Gbps
  • Inner conductor material: Copper
  • Inner conductor cable cross-section: 0.1mm - AWG30
  • Shielding: Aluminium foil and aluminium braid

Reviews


Be the first to submit a review

Trustpilot