SpeaKa Professional Antenna SAT Cable F Plug to IEC 169-2 Skt 75 Ohm White 5m

Order Code:

55-6957

Brand: SpeaKa Professional MPN: 50278 EAN-13: 4008928502787

Discontinued


A white, 5m, highly shielded satellite connection cable for TV or Satellite Receivers with DVB-S or DVB-S2 tuner. The F-connector is connected to the Satellite receiver and the coaxial socket is connected to the TV antenna port.
  • Satellite to TV cable
  • Cable length: 5m
  • Colour: White
  • Shielding > 90dB
  • Connector type: straight
  • Connector/Input type A: F plug
  • Type B (or outputs): Belling-Lee/IEC socket 75Ω
  • Shielding: Braid shielding/shielding film

; .

Reviews


Be the first to submit a review

Trustpilot