SpeaKa Professional Audio Cable 5-Pin DIN Plug to 5x RCA 1.50m Black

Order Code:

55-3647

Brand: SpeaKa Professional MPN: 50082 EAN-13: 4008928500820

Discontinued


An audio lead with a 5-pin DIN plug at one end and 5 RCA Phono plugs (red/white) on the other. Two resistances are integrated for a level adjustment. It can be used, for instance, to connect an audio source with diode connection with an amplifier.
  • Cable length: 1.50m
  • Cable use: Audio/phono
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: Diode plug 5-pin (DIN)
  • Type B (or outputs): 5x RCA plug (phono)

Reviews


Be the first to submit a review

Trustpilot