SpeaKa Professional Audio Connection Cable 5-Pin DIN Plug to 2x RCA 1.50m

Order Code:

55-3649

Brand: SpeaKa Professional MPN: 50079 EAN-13: 4008928500790

Discontinued


An audio lead with a 5-pin DIN plug at one end and 2 RCA Phono plugs (red/white) on the other. It can be used for example, to connect a new audio source with phono connectors to an older amplifier.
  • Cable length: 1.50m
  • Cable use: Audio/phono
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: Diode plug 5-pin (DIN)
  • Type B (or outputs): 2x RCA plug (phono)

Reviews


Be the first to submit a review

Trustpilot