SpeaKa Professional Audio Roll-Up Cable 3.5mm to Plug 1.10m Black

Order Code:

55-3642

Brand: SpeaKa Professional MPN: 50286 EAN-13: 4008928502862

Discontinued


A neat, retractable 3.5mm jack cable that can be extended up to 1.1m.
  • Cable features: Gold plated connectors
  • Cable length: 1.1m
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: Jack plug 3.5mm
  • Type B (or outputs): Jack plug 3.5 mm

Reviews


Be the first to submit a review

Trustpilot