Christmas Opening Hours and Delivery Dates here

Spelsberg 12740601 TK PC 1811-9-M Enclosure 110x180x90 mmlight grey

Order Code:

07-1424

Brand: Spelsberg MPN: 12740601 EAN-13: 4013902861729
Qty Unit Price (Ex VAT)
1+ £23.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 14/01/2026

Manufactured by Spelsberg, the TK PC 1811-9-M enclosure measures 110 x 180 x 90 mm and is constructed from polystyrene, polycarbonate, polyurethane, and polyamide. It is light grey and sold in single pieces. The enclosure is ideal for securing electrical components, offering durability and versatility in various installations.
Type Enclosure
Colour Light grey
Dim (L x W x H) 110 x 180 x 90 mm
Height 90mm
IP Rating IP66
Length 110mm
Misc Attribute TK PC 1811-9-M
Predefined attributes (long page) 8 x M20 · 2 x M32/40
Predefined attributes (short page) 8 x M20 · 2 x M 20/25
Width 180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot