Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Spelsberg 322 980 01 Ip54 Junction Box 85x85x42

Spelsberg 322 980 01 Ip54 Junction Box 85x85x42

Order Code:  

23-1010

  Copy to clipboard
Brand: Spelsberg  Copy to clipboard MPN: 322 980 01 Copy to clipboard EAN-13: 4013902020133
 Report an error

Discontinued

Moulded grey junction box from Spelsberg.
  • 7 x M20
  • 1 x M16 knockout
  • 7 entry seals
  • Terminal capacity 2.5mm²
  • IP55 rated
  • Complies with E DIN IEC 60998-2-5, Ui = 400V

Enclosure modification


Colour Grey
Enclosure Height 42mm
Enclosure Length 85mm
Enclosure Width 85mm
External Features 1 hole
Internal Features N/A
Material Plastic
Finish N/A
Flame Resistance N/A
IP Rating IP55
Series HP
Type Junction Boxes

Reviews


Be the first to submit a review