Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Spelsberg Moulded Junction Boxes

<p><a href="/enclosure-modifications" title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidMods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p>Junction boxes with PG cable entries moulded in light grey plastic with snap-fit or screw fixing lids giving sealing to <strong>IP54</strong>.
  • Varying numbers of entry positions (some of them with pre-mounted entry seals which can be cut to provide entry for cables between 3.5 and 20.5mm in diameter)
  • Push fit caps are also provided, which cover the fixing screw heads after mounting
  • Approvals: VDE, OVE, CEBEC, SEV, KEMA-KEUR, DEMKO, SEMKO, FEMKO, NEMKO
  • Spelsberg HP series
Dimensions Side Base Entry Spelsberg Order
(mm)entriesentriessealsmodelcode
75 x 75 x 426 x Pg 161 x Pg 15HP7023-1008
85 x 85 x 427 x Pg 161 x Pg 117HP8023-1010
113 x 113 x 587 x Pg 16/214 x Pg 167HP10023-1014