Square Section Jelutong

Rapid Brand: Rapid
<p>Value packs of square section Jelutong in a range of sizes.</p>
  • Essential for model building
  • 600mm lengths
  • 8 x 8mm and 10 x 10mm supplied in packs of 100
  • 12 x 12mm supplied in packs of 50
Description Image Product Buy Qty Pricing (Ex VAT) Thickness or Diameter Width Length Shape or type Wood Type
Rapid Jelutong 8 x 8mm - Pack of 100
Rapid Jelutong 8 x 8mm - Pack of 100
Standard range
Order code: 06-0801
MPN: 06-0801

1 in stock, despatched same dayAdditional 10 due on 08/04/2025
1+ £29.10
8mm 8mm 600mm Square Jelutong
Rapid Jelutong 10 x 10mm Pack of 100
Rapid Jelutong 10 x 10mm Pack of 100
Standard range
Order code: 06-0757
MPN: 06-0757

37 in stock, despatched same dayAdditional 20 due on 08/04/2025
1+ £28.71
10mm 10mm 600mm Square Jelutong
Rapid Jelutong 12 x 12mm Pack of 50
Rapid Jelutong 12 x 12mm Pack of 50
Standard range
Order code: 06-0767
MPN: 06-0767

3 in stock, despatched same dayContact us for additional availability
1+ £17.05
12mm 12mm 600mm Square Jelutong
Order codeMftrs Part No.
06-080106-08018 x 8mm (100)
06-075706-075710 x 10mm (100)
06-076706-076712 x 12mm (50)


Trustpilot