Squire SS65S Stronghold Solid Steel Padlock 65mm CEN5

Standard range
Order Code:

97-1895

Brand: Squire MPN: SS65S EAN-13: 5012245003994
Qty Unit Price (Ex VAT)
1+ £93.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 05/12/2024

The Squire Solid Hardened Steel Padlock combines compact design with market-leading product performance in the 50mm version, while the 65mm are tested to the highest CEN grades 5 and 6.

All models are designed to resist the harshest of attack, these locks function reliably in the worst weather conditions. Hardened Boron alloy steel shackles. Re-keyable 6-pin tumbler in both 50mm and 65mm versions giving over 250,000 key differs. The 50mm is version also available with a 5-pin tumbler. Available open and closed shackle.

Keyed alike and master keyed available to order.

CEN rated.

Now available in customer focused packaging: ‘@Work @Home @Leisure’.

CRIMESTOPPERS supported.

The Squire SS65S Stronghold Solid Steel Padlock 65mm has a 6 pin tumbler and offers upto 260,000 different key variations. It has a secuirty rating of CEN 5.

Specification

Body Width: 65.0mm.
Body Thickness: 31.8mm.
Shackle Diameter: 12.7mm.
Vertical Shackle Clearance: 29.0mm.
Horizontal Shackle Clearance: 29.5mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot