IMO SRKE-1AT-SL-12VDC 12V SPNO Automotive Relay SRK

IMO SRKE-1AT-SL-12VDC 12V SPNO Automotive Relay SRK

Order Code:

60-1924

Brand: IMO MPN: SRKE-1AT-SL-12VDC

Discontinued


A relay that has SPNO contacts and is suitable for automotive use. Additional features include sealed construction, PC board terminals and a switching capacity of up to 45A.


  • 45A Switching capacity
  • SPNO contacts
  • PC Board terminals
  • Sealed construction
  • 12V DC coil voltage
  • Silver tin oxide contacts
  • IMO type SRK
Coil Resistance 90Ω
Contact Configuration SPNO
Mounting Type PCB
Operating Temperature -40 to +125°C
Coil Voltage (DC) 12V
Size 22 x 22.3 x 26.5mm
Switching Current 100A
Switching Power 630W
Switching Voltage Max (DC) 75V

Reviews


Be the first to submit a review

Trustpilot