IMO SRM-1C-SL-5VDC 5VDC Sub Miniature High Power SPCO Relay

Standard range
Order Code:

60-2008

Brand: IMO MPN: SRM-1C-SL-5VDC
Qty Unit Price (Ex VAT)
1+ £1.14
25+ £0.960
50+ £0.901
100+ £0.828
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
853 in stock, despatched same dayAdditional 1,900 due on 04/06/2025

A sealed SPCO relay that is suitable for high power applications.


  • SPCO Configuration
  • Subminiature package for PCB layout
  • Sealed and flux-tight construction
  • UL and TUV approved
Coil Resistance 70Ω
Coil Voltage 5V
Contact Configuration SPCO
Height 15.5mm
Length 19mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 2770VA
Switching Voltage Max (AC) 277V
Type SRM-1C
Width 15.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot