IMO SRRHN-2CN-SL-5VDC 5VDC 8A Miniature High Power DPCO Relay

IMO SRRHN-2CN-SL-5VDC 5VDC 8A Miniature High Power DPCO Relay

Order Code:

60-2020

Brand: IMO MPN: SRRHN-2CN-SL-5VDC

Discontinued


This miniature, high power relay features a low height, sealed construction.
  • DPCO Configuration
  • Low height 15.7mm
  • 5kV Dielectric coil to contacts
  • Creepage distance 10mm
  • Sealed to IP67
  • UL and VDE approved
Coil Resistance 62Ω
Contact Configuration DPCO
Height 12.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 4000VA
Switching Voltage Max (AC) 250V
Width 15.7mm
Coil Voltage (DC) 5V
Switching Current Max 8A

Reviews


Be the first to submit a review

Trustpilot