ST 1N5817 Schottky Diode 20V 1A DO41

Standard range
Order Code:

47-2564

Brand: ST MPN: 1N5817
Qty Unit Price (Ex VAT)
5+ £0.417
25+ £0.288
100+ £0.200
500+ £0.114
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,311 in stock, despatched same dayAdditional quantity lead time 14 days

Schottky barrier power diode designed for high efficiency rectification in switch mode power supplies, regulators, etc.


  • DO-41 package
  • Rated 1A
  • Repetitive peak reverse voltage 20V
  • Peak forward surge current 25A
  • Forward voltage 0.45V
Average Forward Current 1A
Max. Junction Temperature 150°C
Package DO-41
Peak Forward Current 25A
Peak Reverse Voltage 20V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot