ST 1N5821 Schottky Diode 3A 30V DO-201AD

Standard range
Order Code:

47-5586

Brand: ST MPN: 1N5821
Qty Unit Price (Ex VAT)
5+ £0.555
25+ £0.462
100+ £0.269
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
168 in stock, despatched same dayAdditional quantity lead time 14 days

Schottky diode designed for high efficiency rectification in switch mode power supplies, regulators, etc.


  • DO-201AD package
  • Rated 3A
  • Repetitive peak reverse voltage 30V
  • Peak forward surge current 10A
  • Forward voltage 0.9V
Average Forward Current 3A
Max. Junction Temperature 175°C
Package DO-201AD
Peak Forward Current 80A
Peak Reverse Voltage 30V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot