Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ST 2A Fixed Voltage Regulators – 78S Series

<p>Fixed voltage 2A regulators.</p>
  • Housed in a T0-220 package
  • Internal overload, thermal and short circuit protected
Order code47-330247-330447-3306
Part no.L78S05CVL78S12CVL78S15CV
DC Input voltage max.35V35V35V
Operating input voltage8V15V18V
Output voltage5V12V15V
Operating temperature range0°C to +150°C0°C to +150°C0°C to +150°C