ST BD140 PNP Audio High Voltage

Standard range
Order Code:

81-0100

Brand: ST MPN: BD140
Qty Unit Price (Ex VAT)
5+ £0.600
25+ £0.560
100+ £0.420
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
45 in stock, despatched same dayAdditional 500 due on 26/03/2025

A PNP power transistor that has high current and low voltage. Suitable for general purpose power applications, e.g. driver Stages in Hi-Fi amplifiers and television circuits.
  • PNP Polarity
  • 80V Collector-Emitter breakdown voltage
  • 100V Collector-Base breakdown voltage
  • 1.5A Collector current
  • 8W Power
  • 250 DC Current gain
  • 160MHz Transition frequency
  • TO-126 Case
Type BD140
Case SOT-32
Collector Current Cont. 1.5A
Collector-Emitter Voltage 80V
DC Current Gain (max.) 250
Operating Temperature 150°C
Power Dissipation 12.5W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot