Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Output Voltage:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.581 |
25+ | £0.536 |
100+ | £0.434 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Positive voltage regulator, designed primarily as a fixed voltage regulator. It can be used with external components to obtain adjustable voltage and currents.
Type | Voltage Regulator |
---|---|
Dropout Voltage | 2V |
Number of Outputs | Single |
Operating Temperature Range | 0 to +150°C |
Output Current | 0.5A |
Output Voltage | 5V |
Package/Case | TO-220 |
Regulator Type | Fixed positive |
Supply Voltage Max | 35V |
To use this facility please Sign In.
Sign In