Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.155 |
50+ | £0.124 |
100+ | £0.103 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This is the ST LM324DT quad low power drain op amp. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits. Features include single or dual voltage supplies, this device is particularly suited to battery operation.
Bandwidth | 1.3MHz |
---|---|
Gain | 100dB |
Number of Amplifiers | 4 |
Op Amp Type | LM324DT |
Operating Temperature Range | 0 to +70°C |
Package/Case | SO-14 |
Supply Voltage | 3 to 32V |
To use this facility please Sign In.
Sign In