ST LM358AD Low Power Dual OP AMP SMD

Standard range
Order Code:

82-0334

Brand: ST MPN: LM358AD
Qty Unit Price (Ex VAT)
5+ £0.186
10+ £0.167
100+ £0.136
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
61 in stock, despatched same dayAdditional 100 due on 26/03/2025

This is the ST LM358AD dual low power op amp.It is part of the LM158 series. Application areas include transducer amplifiers, DC gain blocks.


  • Operational amplifier
  • Low power type
  • Dual amplifiers
  • 1.1MHz bandwidth
  • 0.6V/us slew rate
  • 2mVDC input offset voltage
  • 100V/mV gain
  • 85dB CMRR
  • Single 3 to 30VDC supply voltage
  • Or dual ±16VDC supply voltage
  • 0°C to +70°C
  • 8-SOIC case
  • Internally frequency-compensated
  • Large DC voltage gain
  • Wide bandwidth
  • Very low supply current
  • low input bias current
  • low input offset voltage
  • low input offset current
Bandwidth 1.1MHz
Gain 100V/mV
Number of Amplifiers 2
Op Amp Type LM358AD
Operating Temperature Range 0 to +70°C
Package/Case SO-8
Supply Voltage 3 to 32V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot