Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ST M27C2001-15F1 2M150NS

Order Code:  

73-3040

 
Brand: ST MPN: M27C2001-15F1 PCB Symbol, Footprint or 3D Model

Discontinued


UV EPROM memory, 2Mbit memory size, 256K x 8 memory organization, 150ns access time, 5V supply nominal voltage, 4.5 to 5.5V supply voltage, 30mA operating current, 0 to +70°C temperature, 32-DIP package, erasable programmable read only memories which are suited for uses where fast turn around and pattern experimentation are required, the devices incorporate a transparent window to permit erasure of the programmed pattern by exposure to ultraviolet light, a new active pattern can then be written into the device, supplied in tube.


Access Time 150ns
Height 4.5mm
Length 42.04mm
Memory Organization 256K x 8
Memory Size 2Mbit
Operating Current 30mA
Operating Temperature Range 0 to +70°C
Package/Case 32-DIP
Supply Voltage 5V
Type EPROM
Width 13.36mm

Reviews


Be the first to submit a review

Trustpilot