Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
UV EPROM memory, 256Kbit memory size, 32K x 8 memory organization, 100ns access time, 5V supply nominal voltage, 4.5 to 5.5V supply voltage, 30mA operating current, 0 to +70°C temperature, 28-DIP package, erasable programmable read only memories which are suited for uses where fast turn around and pattern experimentation are required, the devices incorporate a transparent window to permit erasure of the programmed pattern by exposure to ultraviolet light, a new active pattern can then be written into the device, supplied in tube.
Access Time | 100ns |
---|---|
Height | 4.5mm |
Length | 37.34mm |
Memory Organization | 32K x 8 |
Memory Size | 256Kbit |
Operating Current | 30mA |
Operating Temperature Range | 0 to +70°C |
Package/Case | 28-DIP |
Supply Voltage | 5V |
Type | EPROM |
Width | 13.36mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.