This ST 74HCT14b1r Hex Schmitt inverter IC is available in a DIL-14 package. A part of the 74HCT range.
- 4.5 to 5.5VDC supply voltage
- 19ns propagation delay
- 0.5W power
- DIL-14
- -55°C to +125°C operating temperature
Logic IC Base Number |
7414 |
Logic IC Function |
Hex Schmitt Inverter |
Operating Temperature Range |
-55 to +125°C |
Package/Case |
DIL-14 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.