Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ST M74HCT244B1R Octal Tri-state Buffer(DIL20)

Order Code:  

83-0032

 
Brand: ST MPN: M74HCT244B1R PCB Symbol, Footprint or 3D Model

Discontinued


This ST 74HCT244 tri-state octal bus buffer IC is available in a DIL-20 package. A part of the 74HCT range.


  • 4.5 to 5.5VDC supply voltage
  • 15ns propagation delay
  • 0.5W power
  • DIL-20
  • -55°C to +125°C operating temperature
Logic IC Base Number 74244
Logic IC Function Octal Bus Buffer
Operating Temperature Range -55 to +125°C
Package/Case DIL-20

Reviews


Be the first to submit a review

Trustpilot