ST STM32F429BIT6 Microcontroller 32-bit ARM Cortex M4 180MHz 2048kB LQFP 208

Order Code:

73-3443

Brand: ST MPN: STM32F429BIT6

Discontinued


The STM32F429BIT6 is a 32-bit, ARM-based microcontroller with 256 Kbytes of Flash memory and a CPU frequency of 180MHz. The microcontroller incorporates the high-performance ARM Cortex M4 RISC core which features a Floating Point Unit (FPU). A full set of DSP instructions and a Memory Protection Unit (MPU) enhance application security. An extensive range of enhanced peripherals and I/Os, enhanced communication interfaces and multiple high speed timers further enhance the usability of this microcontroller. Suitable for a wide range of automotive, industrial and commercial applications.


  • Package LQFP 208
  • Three 12-bit A/D converters
  • Two 12-bit D/A converters
  • Adaptive Real-Time (ART) accelerator
  • Flexible external memory controller
  • LCD-TFT Controller up to XGA resolution
  • Low-power operation
  • Sleep, stop and standby modes
  • Parallel camera interface
  • True random number generator
  • CRC Calculation unit
  • RTC with subsecond accuracy and hardware calendar
  • 96-bit Unique ID
  • Advanced connectivity
  • Debug mode
  • 16-stream DMA controller
  • Independent and system watchdog timers
Package/Case LQFP208
ADC Channels 24
CPU Frequency 180MHz
Flash 256KB
GPIOs 168
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C
Operating Voltage 1.8 to 3.6V
SRAM 256KB

Trustpilot