ST TIP2955 60V PNP High Voltage Transistor TO218

Standard range
Order Code:

81-0194

Brand: ST MPN: TIP2955
Qty Unit Price (Ex VAT)
5+ £0.891
25+ £0.831
100+ £0.589
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
29 in stock, despatched same dayAdditional quantity lead time 14 days

A PNP power transistor with low collector-emitter saturation voltage. suitable for general purpose and audio amplifier applications.
  • PNP Polarity
  • 60V Collector-Emitter breakdown voltage
  • 100V Collector-Base breakdown voltage
  • 15A Collector current
  • 90W Power
  • 70 DC Current gain
  • 3MHz Transition frequency
  • TO-218 Case
Type TIP2955
Case TO-218
Collector Current Cont. 15A
Collector-Emitter Voltage 60V
DC Current Gain (max.) 20
Operating Temperature 150°C
Power Dissipation 90W
Transition Frequency 3MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot