JFET Operational Amplifier, Low Power Type, Quad Amplifiers, 1MHz Bandwidth, 3.5V/us Slew Rate, 3mV Input Offset Voltage, 6V/mV Gain, JFET Input, 76dB CMRR, 6 to 36V Supply Voltage, 18V Supply voltage, 0°C to +70°C, 14-DIP Case, Very Low Power Consumption, Wide Common-mode and Differential Voltage Ranges, Low Input Bias and Offset Currents, Output Short-circuit Protection, High Input Impedance JFET Input Stage, Internal Frequency Compensation, Latch-up Free Operation, High Slew Rate.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.