ST TLC555CP CMOS Timer DIL-8

Order Code:

82-1048

Brand: ST MPN: TLC555CP

Discontinued


Low Power CMOS Timer, Astable, Monostable Operating Mode, 2.7MHz Operating Frequency, 25ns Rise Time, 20ns Fall Time, 4V Trigger Voltage, 2V to 16V Supply Voltage, 0°C to +70°C, 8-DIP Case, Very Low Power Consumption, High Maximum Astable Frequency, High Output Current Capability, Supply Current Spikes Reduced, Output Compatible with TTL, CMOS and Logic MOS, Supplied in Tube
Height 5.08mm
Length 10.92mm
Number of Timers 1
Operating Frequency 2.7MHz
Operating Mode Astable, Monostable
Operating Temperature Range 0 to +70°C
Output Fall Time 20ns
Output Rise Time 25ns
Package/Case 8-DIP
Trigger Voltage 4V
Width 6.6mm

Reviews


Be the first to submit a review

Trustpilot