ST UA741CD Single OP AMP SO-8 (SMD)

Standard range
Order Code:

82-0460

Brand: ST MPN: UA741CD
Qty Unit Price (Ex VAT)
5+ £0.263
10+ £0.237
100+ £0.200
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
85 in stock, despatched same dayAdditional quantity lead time 14 days

This is the ST UA741CD single, general purpose op amp. Suitable for summing amplifiers, voltage followers, integrators, active filters and function generators.


  • General purpose type
  • Single amplifier
  • 1MHz bandwidth
  • 0.5V/us slew rate
  • 1mV input offset voltage
  • 200V/mV gain
  • 90dB CMRR
  • ±15VDC supply voltage
  • 0°C to +70°C
  • SO-8 case
  • Large input voltage range
  • No Latch-up
  • High gain
  • Short-circuit protection
  • No frequency compensation required
Bandwidth 1MHz
Gain 200V/mV
Number of Amplifiers 1
Op Amp Type UA741CD
Operating Temperature Range 0 to +70°C
Package/Case SO-8
Supply Voltage 15V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot