Christmas Opening Hours and Delivery Dates here

Stäubli 320034P0001 Coupling socket MC4 connector PV-KBT4/10II 1 pc

Order Code:

00-0360

Brand: Staubli MPN: 32.0034P0001 EAN-13: 2050009886585
  • Country of Origin: France
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
307 available to back orderBack-order availability date - 13/01/2026

The Stäubli PV-KBT4/10II Coupling Socket is a high-performance MC4 connector designed for robust and efficient photovoltaic connections. This coupling socket features a durable construction and a secure locking mechanism, ensuring excellent electrical conductivity and resistance to environmental factors. Approved for DC 1000 V (IEC) and DC 1500 V (UL), it is suitable for various PV systems and offers long-term reliability and ease of installation, making it an ideal choice for both residential and commercial solar energy applications.
Type PV connector
Contact Finish Copper silver plated
Height 18.8mm
IP Rating IP2X
Length 58mm
Max. temperature 85°C
Min. temperature -40°C
Misc Attribute PV-KBT4/10II
Rated Surge Voltage 16kV
Width 18.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot