An N-Channel type OMNIFET fully auto protected power MOSFET that is intended as a replacement for Standard power MOSFETs in DC to 50kHz applications.
- 7A drain current
- TO-220 case
- 42V drain-source breakdown voltage
- 0.28R drain-source on-resistance
- Linear current limitation
- Thermal shut down
- Short circuit protection
- Integrated clamp
- Diagnostic feedback through input pin
- Compatible with Standard power MOSFET
Channel Type |
N-Channel |
Drain Current |
7A |
Drain-Source Breakdown Voltage |
42V |
Drain-Source On-Resistance |
0.28Ω |
Gate Source Voltage |
18V |
Package/Case |
TO-220 |
Power Dissipation |
31W |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.