Site: Industry
Currency: GBP    
ST Z0103MA 1A 600V 5mA TO92 Triac

ST Z0103MA 1A 600V 5mA TO92 Triac

ST
Standard range
Order Code:

47-3406

Brand: ST MPN: Z0103MA
Qty Unit Price (Ex VAT)
5+ £0.438
25+ £0.361
100+ £0.163
Price per unit Ex VAT
Order in multiples of 5
21 in stock, despatched same dayAdditional quantity lead time 14 days

Standard general purpose triac from ST suitable for general purpose AC switching applications.


  • Applications include light and fan speed control
  • RMS on-state current 1A
  • Peak non repetitive surge current 8.5A
  • Peak repetitive off-state voltage 600V
  • Gate trigger voltage 1.3V
  • Gate trigger current 5mA
  • Dynamic resistance 400mR
  • Power dissipation 1W
  • Supplied in TO-92 package
Type General purpose
Gate Trigger Current (Igt) 5mA
Gate Trigger Voltage (Vgt) 1.3V
Package TO92
Peak Repetitive Off-State Voltage (Vdrm) 600V
Power Dissipation (Pd) 1W
RMS On-State Current (Itrms) 1A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C