Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £23.28 | £22.18 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Stabila 70-2 Series traditional light alloy box section spirit levels have a smooth, rectangular profile and electrostatic powder coating. The traditional shape for all applications up to medium-duty demands.
Ideal for household, DIY and professional use, favoured by wet trades, such as tiling, plastering or rendering as the profile is smooth and easy to clean. Even the vial surrounds are contoured to allow easy removal of dirt or adhesive.
With 3 vials: 2 plumb and 1 horizontal, and a measurement accuracy of 0.029° = 0.5mm/m.
Stabila 70-2-120 Double Plumb Level.
Length: 1200mm (47in).
Type | Spirit level |
---|---|
Length | 1200mm |
Lifetime Warranty | No |
Number of Vials | 3 |
To use this facility please Sign In.
Sign In