Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £29.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Stabila 81S Torpedo Level with a strong cast aluminium T-profile making it easy to hold. The particularly slender trapezoidal bevelled shape makes it suitable for working in cramped spaces. The die-cast frame has 1 milled measuring face and protecting noses to prevent damage to milled face.
Specification
2 Vials: 1 plumb and 1 horizontal.
Accuracy: Normal Position: 0.029°=0.5mm/m.
Accuracy: Overhead Position: 0.043°=0.75mm/m.
1 x Stabila 81S Torpedo Level 25cm
1 x Stabila Holster
Type | Torpedo level |
---|---|
Length | 250mm |
Lifetime Warranty | No |
Number of Vials | 2 |
To use this facility please Sign In.
Sign In