Stabila 18801 80U Spirit Level 120cm

Standard range
Order Code:

97-2146

Brand: Stabila MPN: 18801 EAN-13: 4005069188016
  • Quickly find another product in this range by Length:

Qty Unit Price (Ex VAT)
1+ £27.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 07/02/2025

The Stabila Series 80U Spirit Level has a rectangular aluminium profile with a powder coating that protects sensitive surfaces. The spirit level is easy to clean due to its smooth surfaces and an electro-static powder coating in anodised colour.

The levels are firmly fitted with impact-resistant plastic end caps. The patented STABILA vial system ensures long-lasting accuracy and offers precise measurement even for heavy-duty tasks. Especially for carpenters and cabinet makers, electro installations, tilers, and plumbers. Perfect measuring tool for DIYs.

Specification

Normal Position Accuracy: ±0.5 mm/m.
Overhead Position Accuracy: ±1.0mm/m.
2 Vials: 1 Horizontal and 1 Vertical.
Measurement: 1 Coated Measuring Surface.

Stabila 18801 80U Spirit Level

Length: 120cm (47in).


Type Spirit level
Length 1200mm
Lifetime Warranty No
Number of Vials 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot