STABILO UK/880-30 Woody 3 in 1 Pencil Classpack of 30 (10 Colours 2 Sharpeners) |
|
|
1 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Pencils |
30 |
|
|
STABILO 378/240-02 Fibre Tip Pen Trio A-Z 240pcs Cardboard Set (20 Colours) |
|
|
5 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Fibre tip |
20 |
Various |
|
STABILO 280/240-02 Medium Fibre Tip Pen Power 240pcs Cardboard Set (20 Colours) |
|
|
3 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Fibre tip |
240 |
Various |
|
STABILO 980/140-02 Extra Thick Fibre Tip Pen Power Max 140pcs Set (16 Colours) |
|
|
3 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Fibre tip |
140 |
Various |
|
STABILO 203/300-02 Triangular Colouring Pencil Trio thick 300 set (20 colours) |
|
|
2 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Triangular pencils |
300 |
|
|
STABILO UKL/6890-12/041 Ergonomic Rollerball EASYoriginal Classpack 12 + Refills |
|
|
2 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Roller |
12 |
Blue |
|
STABILO UK/72/32-1 Highlighter NEON Store Pack 32pcs 5 Assorted Colours NEW |
|
|
3 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Fluorescent highlighters |
32 |
Various |
2, 5mm |
STABILO 70/4-2-3 Highlighter BOSS ORIGINAL NatureCOLORS 4 Pack |
|
|
4 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Highlighter |
4 |
Various |
2, 5mm |
STABILO 70/8-2-1 Highlighter BOSS ORIGINAL NatureCOLORS 8 Pack Assorted |
|
|
4 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Highlighter |
8 |
Various |
2, 5mm |
STABILO UK/70/48-4 Highlighter BOSS ORIGINAL and BOSS ORIGINAL Pastel 48 Pack |
|
|
3 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Highlighter |
48 |
Various |
2, 5mm |
STABILO 70/33 Highlighter BOSS ORIGINAL Pack of 10 Green |
|
|
1 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Highlighter |
10 |
Green |
2, 5mm |
STABILO 70/56 Highlighter BOSS ORIGINAL Pack of 10 Pink |
|
|
5 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Highlighter |
10 |
Pink |
2, 5mm |
STABILO 70/24 Highlighter BOSS ORIGINAL Pack of 10 Yellow |
|
|
5 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Highlighter |
10 |
Yellow |
2, 5mm |
STABILO 714895 Ergonomic Rollerball EASYoriginal Left Handed Pack of 1 Green |
|
|
4 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Roller |
1 |
Green |
|
STABILO 714887 Ergonomic Rollerball EASYoriginal Right Handed Pack of 1 Blue |
|
|
5 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Roller |
1 |
Blue |
|
STABILO 648/4-5 Whiteboard and Flipchart Markers MARKdry Pack of 4 Assorted |
|
|
3 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Markers |
4 |
Various |
10mm |
STABILO 843/46 Pen for Overhead Projection Universal Permanent Med Blk Pk 10 |
|
|
4 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Overhead projector marker |
1 |
Black |
|
STABILO 842/46 Pen for Overhead Projection Universal Permanent Fine Blk Pk 10 |
|
|
8 in stock, despatched same dayAdditional 4 due on 02/04/2025
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Overhead projector marker |
1 |
Black |
|
STABILO 6030/4 Ballpoint Pen Pointball Pack of 4 Blue Black Red Green |
|
|
9 in stock, despatched same dayAdditional quantity lead time 8 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Ballpoint |
4 |
Black, blue, green, red |
0.5mm |