Christmas Opening Hours and Delivery Dates here

Stahlwille 40171010 17F 10 Combination Ratcheting Spanner 10 mm

Order Code:

65-5319

Brand: Stahlwille MPN: 40171010 EAN-13: 4018754281886
Qty Was Unit Price (Ex VAT)
1+ £21.34 £13.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 14/01/2026

Ratchet ring spanner with metric, same spanner sizes · Ring side flat design with double hexagonal head · 72 teeth, working angle 5° · Mole setting 15° · Right/left tightening by turning the key · Stable, slim and light intelligent construction · High bending strength through double T-profile · Handy, skin-friendly surface by STAHLWILLE round · extremely durable, exceptionally long-lasting · forged, hardened and cooled in the oil bath · Chrome-Alloy-Steel, chrome-plated
Type Ratcheting Spanner
Length 158mm
Material Chrome steel alloy
Material properties chrome plated
Number of Teeth 72

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot