Stanley 0-14-206 FatMax Xtreme Aviation Snip - Straight Cut 250mm

Order Code:

84-6725

Brand: Stanley MPN: 0-14-206 EAN-13: 3253560142063
  • Country of Origin:

Discontinued


The Stanley FatMax Aviation Snips features titanium-nitrate coated blades that stay sharper longer to deliver up to 20 X's the cutting life of competitive models, which equates to 50,000 cycles per tool (when cutting 22 gauge stainless steel).

  • Constructed from a chrome molybdenum alloy, the serrated jaw blades of the 14-206 offer a stable bite to help minimise slippage as well as the undesirable twisting effect that slows users down and makes unattractive cuts.
  • The new line of FatMax aviation snips feature patented flush hardware for smooth access from a pouch. Additionally, an internal locking mechanism with auto-release provides a fast, one-handed operation for added speed and productivity.
  • Stanley FatMax Yellow Aviation Snip Straight Cut 250mm


    Type Aviation snips
    Length 250mm
    Material Chrome molybdenum steel

  • Reviews


    Be the first to submit a review

    Trustpilot