Christmas Opening Hours and Delivery Dates here

Stanley 0-20-220 FatMax Multi Saw + Wood & Metal Blades 150mm (6in)

Order Code:

84-6821

Brand: Stanley MPN: 0-20-220 EAN-13: 3253560202200
  • Country of Origin: China
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This FatMax multi saw has a durable tension nut which allows quick and easy blade changing. The saw blade coating reduces binding, making sawing easier, and it is designed for sawing in confined spaces - such as dovetails, small joints and cut-offs.

  • The soft grip handle gives comfort and support during use.
  • Supplied with 24 teeth per inch x 150mm (6 in) flexible metal hacksaw blade and 11 teeth per inch x 125mm (5 in) woodsaw blade.


    Type Pad
    Blade Length 125, 150mm
    Material Suitability Metal, wood
    Teeth Per Inch 11, 24
  • Questions

    *Question functionality currently disabled
    Thursday, June 30, 2016 | Question by: Rapid Customer | Product code: 84-6821
    Q. can it take standard hacksaw blades
    A. Hi Alan, thank you for your question. Yes that is correct.

    Trustpilot