Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 0-69-192 FatMax Xreme Multibit Ratchet Stubby Set

Order Code:  

84-7293

 
Brand: Stanley MPN: 0-69-192 EAN-13: 3253560691929
  • RoHS Non Compliant
  • Country of Origin:

Discontinued


The Stanley STA 0-69-192 FatMax Xtreme Multibit stubby screwdriver set is supplied with a selection of 15 Chrome Vanadium (CrV) commonly used hexagon bits including
  • Slotted 3, 4.5x2 and 6mm
  • Phillips PH1, PH2x2 and PH3
  • Pozi PZ1, PZ2x2 and PZ3
  • Torx T15, T20 and T25
  • The fine 45 tooth ratchet mechanism has 8 degree increments for fast tightening and tri-material handles which offer comfort and positive gripping. In addition, the 3 position ratchet enables clockwise, counter clockwise and locked ratcheting positions with mechanical and magnetic bit retention for ease of use.
  • The FatMax Xtreme Multibit stubby screwdriver set comes completed with a durable storage case with dual layer foam insert. The internal bit storage (6) has easy access to bits without being separated from the handle which ultimately will help to avoid loss.

  • Reviews


    Be the first to submit a review

    Trustpilot