Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 0-84-054 Dynagrip Diagonal Cutting Pliers 150mm

Order Code:  

84-7403

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: 0-84-054 Copy to clipboard EAN-13: 3253560840549
  • Country of Origin:
 Report an error

Discontinued

Heat treated carbon steel forged pliers, with ground heat treated cutting edges that will give longer life, durability and accuracy when cutting. The bi-material handles and polished heads produce a better grip for comfort and a precision appearance.
  • Type: Diagonal Plier
  • Length: 150mm (6 in)
    Type Diagonal side cutters
    For Use With Aluminium, copper, piano wire
    Length 150mm
    Material N/A

  • Reviews


    Be the first to submit a review

    Trustpilot