Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 0-87-472 Chrome Adjustable Wrench 300mm (12in)

Order Code:  

84-7481

 
Brand: Stanley MPN: 0-87-472 EAN-13: 3253560874728
  • Country of Origin: China

Discontinued


Forged from chrome alloy steel. The jaws are fully hardened and tempered. The polished head is nickel plated chrome plated to protect against rust. The 23° head angle provides better accessibility to the nut.

  • Size: 300mm (12 in).
  • Jaw capacity: 34 mm.


    Type Adjustable
    Jaw Capacity 34mm
    Length 300mm

  • Reviews


    Be the first to submit a review

    Trustpilot