Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 0-GR25 Trigger Feed DualMelt™ Glue Gun 25W

Standard range
Order Code:  

84-7561

 
Brand: Stanley MPN: 0-GR25 EAN-13: 3253560050252
  • Quickly find another product in this range by Type:

    Glue gun Glue stick
Qty Unit Price (Ex VAT)
1+ £9.01

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 12 due on 22/11/2024

Heavy-Duty glue gun with convenient fold down stand for use between applications. Uses dual melt 11 mm glue sticks suitable for a wide range of materials.

  • 25 Watt


  • Feed Mechanism Trigger
    Glue Stick Diameter 11mm
    Low / High Temperature Dual
    Plug Type UK 13A
    Supply Voltage 230V
    Type Glue gun
    Wattage 25W

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot