Site: Industry
Currency: GBP    
Stanley 0-TRE550 Electric Staple/Nail Gun

Stanley 0-TRE550 Electric Staple/Nail Gun

Stanley
Standard range
Order Code:

86-9146

Brand: Stanley MPN: 0-TRE550 EAN-13: 3253560058586
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 2 days

A heavy-duty design electric staple gun that delivers outstanding driving power.


  • Hi/Lo power for hard and soft materials
  • Flush-nose design solves the problem of stapling in tight spots
  • Contoured grip for extra comfort
  • Anti-jam mechanism saves time on the job
  • 2.4m power cord
  • Staples: Stanley SharpShooter TRA700 Series, Arrow T-50, Type 4/11/140 or type G staples, 6, 8, 10, 12 or 14mm in depth
  • Brads: 18 gauge, type 8/300, type E/J, 12.7mm (1/2in), 14.3mm (9/16in) and 15.9mm (5/8in)
  • Nose safety for safe operation of tool
  • Height 203mm
  • Length 178mm
  • Weight 1.08kg
  • Stanley type 0-TRE550
Type Nailer / stapler
Staple Type Various

Order Code: 84-8287

MPN: 1-TRA709T

Stanley
Standard range
Price per unit Ex VAT
1+
£2.87
£2.59
100 in Stock, despatched in 2 days

Order Code: 86-9148

MPN: 1-TRA704T

Stanley
Standard range
Price per unit Ex VAT
1+
£2.47
£2.23
23 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 86-9150

MPN: 1-TRA705T

Stanley
Standard range
Price per unit Ex VAT
1+
£2.47
£2.23
17 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 86-9152

MPN: 1-TRA706T

Stanley
Standard range
Price per unit Ex VAT
1+
£2.96
4 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C