Stanley 1-12-220 No.220 Block Plane

Standard range
Order Code:

84-7671

Brand: Stanley MPN: 1-12-220 EAN-13: 3253561122200
  • Country of Origin: Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

This professional general purpose adjustable Block plane has a fine grey iron body and is adjustable for depth of cut and alignment.

  • A block plane is designed to cut end grain and is typically small enough to be used with one hand with the cutting blade (also known as an iron) bedded at a lower angle with the bevel up compared against other planes. It is frequently used for paring end grain, possible because its blade had been set at a shallow bed angle. This allows the blade to slice through end grain more efficiently, furthermore, for this to work, the plane is frequently held at an angle sometimes as much as 45° to the direction of travel, so that the cutting edge slices the wood fibers as they pass from one end of the cutting edge to the other.
  • A block plane has many other uses in woodworking, ideal for cleaning up components by removing thin shavings of wood in to make a component fit within fine tolerances. Chamfering (angling square edges) and removing glue lines are some of the other uses woodworkers find for the block plane.
  • Length: 180mm (7in).
  • Cutter width: 40mm (1.5/8in).


    Type Block plane
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot