Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 1-51-623 Curved Claw Hammer Fibreglass Shaft 570g (20oz)

Order Code:  

84-7909

 
Brand: Stanley MPN: 1-51-623 EAN-13: 3253561516238
  • Country of Origin:

Discontinued


The heat treated forged high carbon steel curved claw head is fully polished and rim tempered for durability and safety.

  • The fibreglass handle absorbs shock and vibration and the textured rubber ensures a comfortable, secure grip.
  • High visibility yellow makes the hammer safe and easy-to-locate in work areas.
  • Weight 570g (1 1/4 lb)


    Type Claw hammer
    Head Material Steel
    Shaft Material Fibreglass
    Weight 570g

  • Reviews


    Be the first to submit a review

    Trustpilot