Stanley 1-54-015 FatMax AntiVibe Drywall Hammer 400g (14oz)

Order Code:

84-7913

Brand: Stanley MPN: 1-54-015 EAN-13: 3253561540158
  • Country of Origin: Taiwan

Discontinued


This FatMax drywall hammer has been designed with one-piece forged construction for strength and durability and the patented Antivibe technology reduces vibration transmitted to the wrist and elbow. It has been designed specially for the installation of drywall and plasterboard.

  • The special blade-edge is ideal for removing old material and marking cut-outs required for electrical outlets and switches. The offset striking face facilitates overhead working and the grooved checkered striking face prevents it slipping off the nail.


    Type Drywall
    Head Forged steel
    Shaft Forged steel
    Weight 400g

  • Reviews


    Be the first to submit a review

    Trustpilot