Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 1-55-515 Wonder Bar Pry Bar 34cm (14in)

Standard range
Order Code:  

84-7961

 
Brand: Stanley MPN: 1-55-515 EAN-13: 3253561555152
Qty Unit Price (Ex VAT)
1+ £7.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 19/11/2024

This Wonder Bar pry bar is made from heat treated, forged, high carbon steel. The end has a high visibility powder coated finish and polished tips, and bevelled nail slots makes it more efficient for pulling nails, lifting or prying.

  • The contoured bar makes it easier to use.
  • Size. 340 x 45mm (13 x 1 3/4 in)


    Type Handy
    Length 340mm
    Material High carbon steel
    Shaft shape Flat
    Shaft size/diameter 45mm
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot