Stanley 1-56-001 Anti Vibe Lump / Club Hammer 1.3kg (3lb)

Standard range
Order Code:

84-7971

Brand: Stanley MPN: 1-56-001 EAN-13: 3253561560019
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 31/01/2025

This lump/club hammer has been designed with a one-piece forged construction for strength and durability. The patented anti-vibe technology reduces vibration transmitted to wrist and elbow.

  • Ideal for use in confined work areas with little room for a full arc-swing. The wide face makes it ideal for striking chisels and punches.
  • Weight 1360g (3 lb)


    Type Club hammer
    Head Material Steel
    Shaft Material Steel
    Weight 1300g
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot